BRG78207-110HLF
3D Model

78207-110HLF

FRICTION LATCH HEADER DR

The 78207-110HLF Friction Latch Header DR, a high-performance connector designed for secure and reliable PCB connections. With a sleek black finish and shrouded design, this header not only looks great but also provides enhanced protection. The housing material is made of high-temperature plastic, ensuring durability in extreme operating conditions ranging from -40°C to 95°C. Featuring 10 gold-plated contacts, each with a current rating of 3A and a voltage rating of 1000V, this header guarantees optimal conductivity. Its through-hole mount type and right-angle mount angle make installation a breeze, while the 2.54mm pitch allows for efficient PCB layout. RoHS compliant and UL 94V-0 rated for safety, this connector is perfect for a wide range of applications. Upgrade your PCB design with the 78207-110HLF and experience superior performance and reliability.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:78207-110HLF
Color:Black
Series:PV
Housing Material:High Temperature Plastic
Number of Contacts:10
Number of Rows:2
Mount Type:Through Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold/GXT Over Nickel
Maximum Operating Temperature:95 °C
Minimum Operating Temperature:-40 °C
Pitch:2.54 mm
Mount Angle:Right Angle
Tail Length:3.5 mm
Shroud Type:Yes
Flammability Rating:UL 94V-0
Current Rating:3 A
Voltage Rating:1000 V
Mating Length:5.84 mm
SKU: BRG78207-110HLF
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
03/20/2020PCN19090- Material Change. change resin from PCT (16-508-159) to HTN(16-651-028)Download
10/30/2013PCN13014 - Materials change.Download