Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | Amphenol FCI Berg |
Manufacturer Part Number: | Amphenol FCI Berg 78511-103HLF |
Color: | Black |
Series: | BergStik® |
Housing Material: | High Temperature Plastic |
Number of Contacts: | 3 |
Number of Rows: | 1 |
Mount Type: | Through Hole |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold/GXT Over Nickel |
Maximum Operating Temperature: | 125 °C |
Minimum Operating Temperature: | -65 °C |
Pitch: | 2.54 mm |
Mount Angle: | Straight |
Tail Length: | 3.05 mm |
Flammability Rating: | UL 94V-0 |
Current Rating: | 5 A |
Voltage Rating: | 110 V |
Mating Length: | 8.08 mm |
SKU: | BRG78511-103HLF |
78511-103HLF


Heilind Number: | BRG78511-103HLF |
Manufacturer: | Amphenol FCI Berg |
Manufacturer Number: | 78511-103HLF |
ECAD Model: |
Specifications
Detailed Description
Introducing the BRGSTK II ST 30au 1X3 PCB Pin Header, part of the BergStik® series. This high-quality connector features a sleek black design and is constructed with durable High Temperature Plastic housing. With 3 gold/GXT plated contacts, it ensures reliable and efficient signal transmission. Operating at temperatures ranging from -65°C to 125°C, it is suitable for a wide range of applications. Designed for through hole mounting, it offers easy installation on PCBs. With a pitch of 2.54mm and 5A current rating, it meets industry standards for performance. Fully RoHS compliant and UL 94V-0 rated for flammability, it guarantees safety and environmental responsibility. Upgrade your electronic connections with the BRGSTK II ST 30au 1X3, the perfect choice for demanding PCB projects.
Product Change Notice
Effective Date | Description of Change | Download | |||
---|---|---|---|---|---|
02/01/2016 | PCN15138 - Location Change. To support selected Bergstik header parts in FCI Nantong in China, FCI proposes to add FCI Besancon in France also as a manufacturing site. | Download |