Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | HEYCO Products |
Manufacturer Part Number: | HEYCO Products 1130 |
Color: | Black |
Bushing Material: | Nylon |
Panel Thickness: | 2,5 ;.100 |
Standards Met: | 94V-2 |
SKU: | HEY1130 |
1130
Specifications
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | HEYCO Products 1240 | Heyco® Original Strain Relief Bushings Straight-Thru SR for Round, Nylon 6/6, 0.125 Finished Fit Panel Thickness (inches) | ![]() |
![]() | HEYCO Products 1247 | Heyco® Original Strain Relief Bushings Straight-Thru SR for Round, Nylon 6/6, 0.125 Finished Fit Panel Thickness (inches) | ![]() |
![]() | HEYCO Products 1847 | Heyco® ST Lockit™ Strain Relief Bushings, Nylon 6/6, 0.048 Finished Fit Panel Thickness (inches) | ![]() |
![]() | HEYCO Products 1865 | Heyco® RDD Lockit™ Strain Relief Bushings - Straight-Thru, Nylon 6/6, 0.157 Finished Fit Panel Thickness (inches) | ![]() |
![]() | HEYCO Products 1866 | Heyco® RDD Lockit™ Strain Relief Bushings - Straight-Thru, Nylon 6/6, 0.032 Finished Fit Panel Thickness (inches) | ![]() |
![]() | HEYCO Products 2070 | Heyco® Snap Bushings, Nylon 6/6, 0.41 Overall Height (inches), 0.625 Mounting Hole Diameter (in), 0.44 Inside Diameter (inches) | ![]() |
![]() | HEYCO Products 2210 | Heyco® Knock-Out Snap Bushings, Nylon 6/6, 0.45 Overall Height (inches), 1.01 Inside Diameter (inches) | ![]() |
![]() | HEYCO Products 2683 | Heyco® Dome Plugs, Nylon 6/6, 0.41 Overall Height (inches), 0.75 Mounting Hole Diameter (in) | ![]() |
![]() | HEYCO Products 2863 | Heyco® Shorty Universal Bushings, Nylon 6/6, 0.25 Overall Height (inches), 0.875 Mounting Hole Diameter (in) | ![]() |
![]() | HEYCO Products 7625 | CABLE CLAMP | ![]() |