09000005088

Cable gland, Size: Pg 16, Material: Metal

Accessories for Han® hoods / housing and inserts. HARTING offers various accessories, like: - Adaptor - Cable clamps - Coding for Han® hoods / housing and inserts - Docking frame - Shielding frames - Locking levers - Gaskets, seals
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09000005088
Color:Red
Accessory Type:Cable Gland
Maximum Operating Temperature:130 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP68
Thread Size:PG16
Mating Type:Screw
Body Material:Metal
Clamping Range:9 - 13 mm
SKU: HRT09000005088

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: