09140022651

Heilind Number:HRT09140022651
Manufacturer:HARTING
Manufacturer Number:09140022651
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Han® 100 A module, male, 2 contacts, 100 A, 1000 V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09140022651
Color:Pebble Gray
Series:Han-Modular®
Gender:Male
Housing Material:Polycarbonate
Number of Contacts:2
Termination Method:Screw
Contact Material:Copper Alloy
Contact Plating:Silver
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-40 °C
Mating Cycles:500 cycle
Wire Size:16 - 35 mm²
Flammability Rating:UL 94V-0
Current Rating:100 A
Voltage Rating:1000 V
SKU:HRT09140022651

Detailed Description

The Han-Modular® series is designed for combining different transmission media in one connector. The multifaceted system of inserts, contacts, frames, hoods and housings fulfils individual customer requirements. More than 50 different modules for different transmission media are available. These cover various termination techniques. The patented Han-Modular® hinged frame enables the configuration of all modules in the well-accepted Han® hoods and housings size 6B-48B. Further additional solutions are available, e.g. suitable docking frames for drawer units. Individual customer requirements can be realized. Combining various transmission media in one single connector results in lower expenditures in installation time and production downtime. Space savings and cost savings are further benefits. Our online configurator offers the opportunity to easily combine single components to a complete Han-Modular® connector. The amount of modules, hoods and housings nearly offers an infinite number of possible combinations suitable for various application scenarios. An easily comprehensible screen display allows quick selection and simple configuration.