Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | HARTING |
Manufacturer Part Number: | HARTING 14310213101000 |
Series: | har-flexicon® |
Housing Material: | Liquid Crystal Polymer |
Termination Method: | Spring Cage |
Contact Material: | Copper Alloy, Spring Steel |
Contact Plating: | Tin |
Maximum Operating Temperature: | 125 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 2.54 mm |
Insulation Material: | Liquid Crystal Polymer |
Mount Angle: | Straight |
Number of Poles: | 2 |
Number of Levels: | 1 |
Housing Color: | Black |
Wire Size: | 26 - 20 AWG |
Flammability Rating: | UL 94V-0 |
Current Rating: | 6 A |
Voltage Rating: | 160 V |
Conductor Size: | 26 - 20 AWG |
SKU: | HRT14310213101000 |
14310213101000
Specifications
Detailed Description
Introducing the 14310213101000 har-flexicon® Connector, a high-performance vertical connector designed for seamless PCB to cable connections. Featuring a durable black LCP housing and push-in-spring-cage termination, this connector ensures secure and reliable contact. With a current rating of 6A and two contacts, it is ideal for a wide range of applications. The contact materials of copper alloy and spring steel, plated with tin, guarantee excellent conductivity. Operating between -40°C and 125°C, it is suitable for use in various environments. With a pitch of 2.54mm and straight mount angle, installation is quick and easy. RoHS compliant and UL 94V-0 rated for flammability, this connector prioritizes safety and environmental standards. Don't compromise on quality and efficiency – choose the 14310213101000 for your connectivity needs.