105314-1210
Nano-Fit Right Angle Header, Through Hole, 2.50mm Pitch, Dual Row, 10 Circuits, 0.38
Part Aliases: 1053141210
Enhance your PCB connections with our Nano-Fit Right Angle Header, featuring a sleek design for seamless integration. Boasting a 2.50mm pitch and dual-row configuration, this connector ensures efficient signal transmission with 10 circuits. Crafted from durable materials, including liquid crystal polymer and brass contacts with gold plating, it guarantees reliable performance even in demanding environments. The right-angle orientation and through-hole termination method provide easy installation on your board, while keying and polarization features offer added security. With a high amperage rating of 6.5A and voltage tolerance of 300V, it's perfect for various applications. RoHS compliant and glow-wire capable, this header prioritizes safety and quality. Elevate your connectivity with the Nano-Fit series.
Details
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 105314-1210 |
Color: | Black |
Series: | 105314 |
Amperage: | 6.5 A |
Connector Type: | Nano-Fit |
Number of Contacts: | 10 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Body Orientation: | Right Angle |
Pitch: | 2.5 mm |
Voltage: | 300 V |
Material: | Liquid Crystal Polymer |
Orientation: | Right Angle |
Keying: | Yes |
Tail Length: | 3.2 mm |
Operating Temperature Range: | -40 - 115 °C |
Contact Mating Area Plating: | Gold over Nickel |
Contact Mating Area Plating Thickness: | .381 µm |
Number of Contacts Loaded: | 10 |
Mating Cycles: | 50 |
PCB Locator: | Yes |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 1.524 µm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm, 2.4 mm |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin over Nickel |
Termination Pitch: | 2.5 mm |
Glow Wire Capable: | Yes |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | No |
Breakaway: | No |
Shroud Type: | Yes |
Product Name: | Nano-Fit |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 1053141210 |
SKU: | MOL105314-1210 |
Frequently bought together
Compliance
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/20/2019 | 507598 - Manufacturing Process Change. This letter is to inform you that the manufacturing process for the part(s) identified in this notice is changing. No changes will be made to the product as a result of this process change. | Download |