Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 130035-0057 |
Color: | Gray |
Series: | 130035 - DeviceNet Trunk |
Amperage: | 8 A |
Connector Type: | DeviceNet Trunk |
Gender: | Male |
Maximum Operating Temperature: | 80 °C |
Minimum Operating Temperature: | -20 °C |
Overall Length: | .072 m |
Voltage: | 600 V AC/DC |
IP Rating: | IP67 |
Number of Poles: | 5 |
Jacket Material: | TPE |
Keyway Polarization: | Single |
Operating Temperature Range: | -20 - 80 °C |
Coupling Nut Material: | Die-Cast Zinc |
CSA Agency Certification: | LR6837 |
UL Agency Certification: | E152210 |
Part Aliases: | 1300350057 DN3020 |
SKU: | MOL130035-0057 |
130035-0057
Specifications
Detailed Description
Enhance your DeviceNet Trunk setup with this essential 5 Pole Tee connector, designed for seamless female to male connection. Crafted for durability, it features a rugged gray TPE jacket and a robust die-cast zinc coupling nut. With a maximum operating temperature of 80°C and an IP67 rating, it ensures reliable performance even in challenging environments. Certified for both UL and CSA standards, this connector guarantees safety and quality. Suitable for a voltage of 600V AC/DC and with an amperage of 8A, it offers efficient power transmission. The single keyway polarization and overall length of .072m make it easy to install. RoHS compliant and with a wide operating temperature range from -20 to 80°C, it's a versatile solution for industrial applications. Upgrade your connectivity with this essential circular connector.
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | Molex 130017-0023 | 1A5000-34 Connector For Bulk Cable | ![]() |
![]() | Molex 130025-0087 | Mini-Change A-Size Double-Ended Cordset, 5 Poles, Male (Straight) to Female (Straight), 15 and 18 AWG, Gray DeviceNet Thick (Trunk) Cable, 12.0m (39.37') Length | ![]() |
![]() | Molex 130025-0114 | Mini-Change A-Size Double-Ended Cordset, 5 Poles, Male (Straight) to Female (Straight), 15 and 18 AWG, Gray DeviceNet Thick (Trunk) Cable, 35.0m (114.83') Length | ![]() |
![]() | Molex 130025-0287 | Mini-Change A-Size Double-Ended Cordset, 5 Poles, Male (Straight) to Female (Straight), 22 AWG, Gray DeviceNet Thin (Drop) Cable, 1.0m (3.28') Length | ![]() |
![]() | Molex 130025-0294 | DND11A-M040 CABLE DEVICENET DROP TH | ![]() |
![]() | Molex 130035-0068 | DN3030-PT-1 Cable DeviceNet Intrusi | ![]() |
Product Change Notice
Effective Date | Description of Change | Download | |||
---|---|---|---|---|---|
07/29/2022 | 512077 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about rearrangement of equipment's that have been used to manufacture impacted part(s) at site/ location/ premises. No changes will be made to product as part of this change | Download | |||
07/29/2022 | 512079 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about rearrangement of equipment's that have been used to manufacture impacted part(s) at site/ location/ premises. No changes will be made to product as part of this change. New Location within Guadalajara factory | Download | |||
11/25/2021 | 510188 - Change to Product. the standardize to common molding material for both insert and overmold along with color this will effect both the mini change A-size and C-size families. gray color inserts will change to black color inserts. | Download |