| Attribute | Value |
|---|---|
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 130098-0028 |
| Part Aliases: | 1300980028 5501 |
| SKU: | MOL130098-0028 |
130098-0028
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 120070-0250 | Micro-Change (M12) Receptacle, 5 Pole, 1/2" - 14 NPT Threads, Male (Straight) to 18 AWG Leads, 2.0m (6.56') Length | ![]() |
| Molex 130013-0113 | Mini-Change A-Size Receptacle with Leads, 1/2 - 1 NPT Threads, Female (Straight), 3 Poles, Length 3.0m | ![]() |
| Molex 130054-0032 | Ultra-Lock (M12) Single-Ended Receptacle, 4 Poles, D-Coded, Female (Straight) to Pigtail, 2.0m (6.56') Length | ![]() |
| Molex 130054-0044 | Micro-Change (M12) D-Coded to RJ-45 Adapter, Straight to Straight, 4-Pole Female to RJ45 Male, 1.0m (3.28') Length | ![]() |


