15166-0185

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 18 Circuits, 0.05m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating

Part Aliases: 0151660185  
The Premo-Flex FFC Jumper, a versatile solution for your wiring needs. This jumper, part of the 15166 series, boasts a low amperage of .5 A, making it suitable for a variety of applications. With a wide operating temperature range from -40°C to 105°C, it ensures reliable performance in diverse environments. The ultra-thin design, with a pitch of .5 mm and an overall length of 0.051m, offers flexibility and space-saving benefits. Crafted with RoHS compliance in mind, this jumper is not only efficient but also environmentally friendly. Perfect for wire management and cable connections, it's a valuable addition to any project requiring FFC or FPC cables. Elevate your wiring setup with the high-quality Premo-Flex FFC Jumper.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15166-0185
Series:15166
Amperage:.5 A
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Overall Length:0.051m
Pitch:5 mm
Part Aliases:0151660185
SKU: MOL15166-0185

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: