50-84-2010

2.13mm Diameter MLX Pin and Socket Receptacle, 1 Circuit, Natural

Part Aliases: 0050842010   4202201A  
Enhance your power circuit connections with our MLX Receptacle, designed for reliable performance in demanding environments. This single contact, 20A amperage component is crafted from durable nylon, meeting stringent material flammability standards for safety. Its panel mount feature ensures secure installation, while the polarized design guarantees proper mating. With UL and CSA agency certifications, you can trust in its quality and compliance. Operating smoothly in temperatures ranging from -55 to 105°C, this connector is ideal for power applications. Upgrade your wiring setup with the MLX Receptacle for efficient and dependable connectivity.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 50-84-2010
Color:Natural
Series:42022
Amperage:20 A
Connector Type:MLX
Gender:Receptacle
Housing Material:Nylon
Number of Contacts:1
Number of Rows:1
Mount Type:Panel Mount
Pitch:6.35 mm
Material:Nylon
Keying:No
Packaging:Carton
Operating Temperature Range:-55 - 105 °C
Circuit Application:Power
Polarized to Mate:Yes
Connector System:Wire to Wire
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Glow Wire Capable:No
Lock to Mating Part:Yes
Stackable:No
Product Name:MLX
Material Flammability Standard:94V-2
Part Aliases:0050842010 4202201A
Contact Detail:1
SKU: MOL50-84-2010
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
10/01/2017503068 - Equipment Transfer, Production Transfer or Rearrangement.Download
08/17/2017502888 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification.Download