Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 53290-1080 |
Color: | Natural |
Series: | 53290 |
Amperage: | 1.5 A |
Connector Type: | SlimStack |
Number of Contacts: | 10 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Body Orientation: | Straight |
Pitch: | 2 mm |
Voltage: | 125 V |
Material: | Polyester |
Orientation: | Vertical |
Keying: | No |
Tail Length: | 3.2 mm |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 1.016 µm |
Number of Contacts Loaded: | 10 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | Yes |
Polarized to PCB: | No |
Contact Termination Plating Thickness: | 1.016 µm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Board to Board |
Contact Termination Plating: | Tin |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Mated Height: | 3.95 mm |
Mated Width: | 6 mm |
Surface Mount Compatible: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Partial |
Product Name: | SlimStack |
Part Aliases: | 0532901080 |
SKU: | MOL53290-1080 |
53290-1080
Heilind Number: | MOL53290-1080 |
Manufacturer: | Molex |
Manufacturer Number: | 53290-1080 |
Datasheet: | 3D Drawing |
ECAD Model: |
Description:
2.00mm Pitch Board-to-Board Header, Vertical, Single Row, 0.50mm Square Pin, with Friction Lock, 10 Circuits, with Kinked PC Tails
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our SlimStack Vertical Board-to-Board Connector. Featuring a natural color and a sleek straight body orientation, this connector offers 10 contacts in a single row with a pitch of 2mm. With a termination method of Through Hole and contact material made of durable brass, it ensures reliable performance in a wide operating temperature range from -40 to 105°C. Its low profile design and compact dimensions make it ideal for space-constrained applications. RoHS compliant, it guarantees environmental responsibility. Trust in the quality and efficiency of our SlimStack Connector for seamless integration in your electronic projects.
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | Molex 35362-0250 | 2.00mm Pitch Sherlock Wire-to-Board Header, Vertical, with Positive Lock, 2 Circuits, with Kinked PC Tails, Natural | ![]() |
![]() | Molex 501331-0807 | 1.00mm Pitch Pico-Clasp Wire-to-Board Header, Surface Mount, Single Row, Vertical, Tin Plated, with Inner Positive Lock, with Pick-and-Place Tape, 8 Circuits | ![]() |