Attribute | Value |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 68801-2112 |
Part Aliases: | 0688012112 |
SKU: | MOL68801-2112 |
68801-2112
Specifications
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | Molex 15020-0300 | 0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 28 Circuits, 0.102m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating | ![]() |
![]() | Molex 52271-1069 | Easy-On FFC/FPC Connector, 1.00mm Pitch, Slider Series, Right-Angle, Bottom Contact, 3.00mm Height, 10 Circuits, Gold Plating | ![]() |
![]() | Molex 53261-1271 | 1.25mm Pitch PicoBlade Header, Surface Mount, Right Angle, 12 Circuits | ![]() |
![]() | Molex 98266-0430 | 0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 40 Circuits, 0.076m Cable Length, 0.22mm Cable Thickness, Tin(Sn) Plating | ![]() |
Product Change Notice
Effective Date | Description of Change | Download | |||
---|---|---|---|---|---|
07/12/2022 | 512278 - Retraction of PCN 510384. Due to global material constraints & delays on getting this material to move. | Download |