product logo
3D Model

A165L-AGM-24D-2

IL PB SQ GRN 24VDC LED DP

The A16 Series IL PB SQ GRN 24VDC LED DP Push Button Switch, with SKU A165L-AGM-24D-2, is a high-quality panel mount switch designed for reliable performance in industrial settings. Featuring a square green cap for easy identification, this switch has a DPDT contact configuration and operates on a 125 VAC voltage rating with a 5 A current rating. The durable construction and IP66 rating ensure protection against dust and water ingress, making it suitable for use in harsh environments. The ON-MOM switch function, along with green LED illumination, provides clear feedback to users. With RoHS compliance and a wide operating temperature range from -10 °C to 55 °C, this switch is not only environmentally friendly but also versatile in its application. Upgrade your control panel with the A16 Series Push Button Switch for reliable and efficient operation.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:A165L-AGM-24D-2
Series:A16
Mount Type:Panel Mount
Termination Method:Solder
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-10 °C
IP Rating:IP66
Illumination:Yes
Contact Configuration:DPDT
Actuator Type:Push Button
Actuator Shape:Square
Cap Color:Green
Switch Function:ON-MOM
Current Rating:5 A
Illumination Color:Green
Voltage Rating:125 VAC
Illumination Type:LED
SKU: OMIA165L-AGM-24D-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: