G6K-2F-Y DC12
TELECOM SIGNAL RELAY
Part Aliases: G6K-2F-Y DC12 BY OMR
The G6K-2F-Y DC12 is a high-performance telecom signal relay designed for surface mount applications. With a contact configuration of DPDT and a contact current rating of 2A, it offers reliable switching capabilities. The contact material, a combination of silver and gold alloy, ensures efficient signal transmission while maintaining durability. Operating in a wide temperature range from -40°C to 85°C, this relay is suitable for various environmental conditions. Its coil resistance of 1315 Ohm, coil current of 9.1 mA, and coil voltage of 12 VDC make it energy-efficient with a power consumption of 100 mW. Sealed for added protection, it guarantees dependable performance. With fast operating and release times of 3 ms, it offers quick response in signal switching applications. RoHS compliant and featuring solder contact termination, it meets international standards for environmental responsibility and quality. Whether used in telecommunications, industrial automation, or consumer electronics, the G6K-2F-Y DC12 is an essential component for ensuring seamless signal relay operations.
Details
Product Category: | |
Manufacturer: | Omron Electric |
Manufacturer Part Number: | Omron Electric G6K-2F-Y DC12 |
Series: | G6K |
Mount Type: | Surface Mount |
Contact Material: | Gold Alloy, Silver |
Maximum Operating Temperature: | 85 °C |
Minimum Operating Temperature: | -40 °C |
Coil Resistance: | 1315 Ohm |
Coil Current: | 9.1 mA |
Coil Voltage: | 12 VDC |
Power Consumption: | 100 mW |
Contact Configuration: | DPDT |
Contact Current Rating: | 2 A |
Sealed: | Yes |
Switching Voltage: | 125 VAC |
Contact Method: | Bifurcated |
Contact Termination: | Solder |
Operating Time: | 3 ms |
Release Time: | 3 ms |
Part Aliases: | G6K-2F-Y DC12 BY OMR |
SKU: | OMRG6K-2F-Y DC12 |
Compliance
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |