G6K-2P-Y DC12

Part Aliases: G6K 6041H   G6K-2P-Y DC12 BY OMR  
The G6K-2P-Y DC12 Relay is a high-performance PCB mount component designed for reliable signal and communication relay applications. With a contact configuration of DPDT and a contact current rating of 2A, it ensures efficient power transmission. The contact material, featuring a silver and gold alloy composition, guarantees low resistance and enhanced durability. Operating seamlessly in temperatures ranging from -40°C to 85°C, this relay offers robust performance in various environments. Its coil resistance of 1315 Ohm, coil current of 9.1mA, and coil voltage of 12VDC make it energy-efficient, consuming only 100mW of power. The bifurcated contact method and solder termination provide secure connections, while the sealed design ensures protection against external elements. RoHS compliant and with a switching voltage of 125VAC, this relay meets stringent industry standards. Fast operating and release times of 3ms further enhance its efficiency. The G6K-2P-Y DC12 is a reliable and versatile solution for signal relay needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G6K-2P-Y DC12
Series:G6K
Mount Type:PCB Mount
Contact Material:Gold Alloy, Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
Coil Resistance:1315 Ohm
Coil Current:9.1 mA
Coil Voltage:12 VDC
Power Consumption:100 mW
Contact Configuration:DPDT
Contact Current Rating:2 A
Sealed:Yes
Switching Voltage:125 VAC
Contact Method:Bifurcated
Contact Termination:Solder
Operating Time:3 ms
Release Time:3 ms
Part Aliases:G6K 6041H G6K-2P-Y DC12 BY OMR
SKU: OMRG6K-2P-Y DC12

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: