OA80AP-22-1WB

FAN AC 80X38 220V BALL, 31cfm

AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Orion Fans
Manufacturer Part Number:Orion Fans OA80AP-22-1WB
SKU: ORNOA80AP-22-1WB

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: