CLTS62N-C

Heilind Number:PANCLTS62N-C
Manufacturer:Panduit
Manufacturer Number:CLTS62N-C
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Corrugated loom tubing solid wall, .62" (15.8mm) x 100', heat stabilized nylon 6, black.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit CLTS62N-C
Color:Black
Maximum Operating Temperature:50 °C, 122 °F
Minimum Operating Temperature:-40 °C, -40 °F
Outside Diameter:.85 in, 21.1 mm
Material:Nylon 6
Inside Diameter:.66 in, 16.8 mm
Flammability Rating:UL94 HB1
Product:Corrugated Loom Tubing
Product Type:Corrugated Loom Tubing
Environment Application:indoor1
SKU:PANCLTS62N-C
Nominal Diameter mm:15.88 (mm)
Application:Provides Protection for Cables, Crush Impact and Abrasion Resistant, Hold in Place with Push Type Cable Ties Adhesive or Push Type Mounts.
Standards Met:RoHS Compliant
Resistance Properties:Crush Impact and Abrasion Resistant

Detailed Description

Shield your cables with our durable Corrugated Loom Tubing, offering solid wall protection for optimal organization. Crafted from heat stabilized nylon 6 in sleek black, this tubing boasts a maximum operating temperature of 122°F and a minimum of -40°C, ensuring reliable performance in various environments. With an outside diameter of .85 inches and an inside diameter of .66 inches, it accommodates cables of different sizes, while its UL94 HB1 flammability rating guarantees safety. Perfect for indoor applications, this tubing is RoHS compliant, making it an eco-friendly choice for your wire and cable management needs. Elevate your organization game with this essential accessory.