HSTT38-48-Q45

Thin wall heat shrink, .38" (9.5mm) diameter, yellow/green cross-linked polyolefin, 25 pc. package quantity.

Enhance the durability and safety of your cables with our Thin Wall Heat Shrink Tubing. Measuring .38" (9.5mm) in diameter, this high-quality polyolefin tubing in a vibrant yellow and green hue offers excellent abrasion protection. With a 2:1 shrink ratio and a length of 1.2m (4ft), it provides ample coverage for your wire and cable management needs. Made of flame-retardant polyolefin, except in clear variations, it ensures reliable performance. Each package contains 25 pieces, making it ideal for both professional and DIY projects. Rest assured, our tubing is RoHS compliant, meeting the highest standards of environmental responsibility. Upgrade your insulation solutions with this essential product.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit HSTT38-48-Q45
Color:Yellow/Green
Overall Length:1.2 m, 4 ft
Material:Flame retardant polyolefin cross-linked except clear
Shrink Ratio:2:1
Product:Heat Shrink Tubing
Expanded Diameter:.375 in, 9.5 mm
SKU: PANHSTT38-48-Q45
Nominal Diameter mm:9.5 (mm)
Application:For Dry Locations
Nominal Recovered Wall Thickness In:0.025 (In.)
Nominal Recovered Wall Thickness mm:0.6 (mm)
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
10/01/2023PAN-PCN-20230921-1 - Color Variation & Drawing Change. Effective immediately, you may experience a slight color variation in our HSTT product offering. In addition, the customer drawing for the HSTTVA family is revised with a few minor dimensional changes for Nominal Recovered Wall Thickness.
Download