MMP350W38-CQ

Heilind Number:PANMMP350W38-CQ
Manufacturer:Panduit
Manufacturer Number:MMP350W38-CQ
Datasheet:Technical Reference
ECAD Model:
3D Model

Description:

Marker plate, four holes, 304 Stainless Steel, 3.50" x .38", 125 per package.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit MMP350W38-CQ
Color:Silver
Overall Width:.38 in, 9.7 mm
Overall Length:3.5 in, 88.9 mm
Material:304 Stainless Steel
Environment Application:Indoor/Outdoor1
SKU:PANMMP350W38-CQ
Supplier Product:Metal Marker Plates, Tags & Tape
Standards Met:RoHS Compliant
Overall Thickness In:0.01 (In.)
Overall Thickness mm:0.3 (mm)
For Use With:MIM

Detailed Description

Easily label and organize with our Marker Plates, a convenient solution for efficient identification. Crafted from durable 304 Stainless Steel, each plate features four holes for secure attachment. Measuring 3.50 inches in length and .38 inches in width, these plates offer ample space for clear marking. With a sleek silver finish, they are suitable for both indoor and outdoor use, meeting RoHS compliance standards. Each package contains 125 plates, making them ideal for various labeling needs. Stay organized with these high-quality Marker Plates, perfect for industrial, commercial, or residential applications.