PLD-43
Electrical label in dispenser, 1.5" W x 1.0" H, 'Danger high voltage' (legend), polyester adhesive, red and black/white, 200 labels per package.
Enhance electrical safety with our convenient label dispenser, offering 200 adhesive polyester labels in a striking red and black/white design. Measuring 1.5" W x 1.0" H, each label boldly displays the essential warning: 'Danger high voltage'. Perfect for clear and immediate identification, these labels are a crucial addition to any workplace. With ROHS compliance, you can trust in both their effectiveness and environmental responsibility. Stay compliant and promote safety with these essential preprinted labels.
Details
Product Category: | |
Manufacturer: | Panduit |
Manufacturer Part Number: | Panduit PLD-43 |
Material: | Adhesive Polyester |
Background Color: | Red/Black/White |
Legend Color: | White/Black |
Legend: | DANGER HIGH VOLTAGE |
Number of Labels: | 200 |
SKU: | PANPLD-43 |
Supplier Product: | Label Rolls & Dispensers |
Roll Length m: | 0 (m) |
Label Height mm: | 25.4 (mm) |
Roll Length ft: | 0 (ft.) |
Label Width In: | 1.5 (In.) |
Label Width mm: | 38.1 (mm) |
Label Height In: | 1 (In.) |
Compliance
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/25/2019 | PAN20190225-1 - Packaging Change. Label roll will no longer be spooled out of the dispenser. | Download |