FM-3

Fan Mnt Rivet,Black,30A Durometer

Enhance the stability and longevity of your fan with our Fan Mount Rivet, meticulously crafted from high-quality black silicone rubber. Engineered to withstand the rigors of electronic hardware environments, this durable 30A durometer rivet ensures a secure and vibration-resistant attachment, guaranteeing optimal performance. With RoHS compliance, you can trust in both the quality and environmental responsibility of this essential component. Upgrade your fan hardware and experience peace of mind with this reliable and efficient mounting solution.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco FM-3
Color:Black
Material:Silicone Rubber
SKU: RICFM-3
Head Diameter:10.3 mm
Hole Diameter:5.0 mm
Maximum Operating Temperature:122 °F
Minimum Fan Thickness:3.1 mm
Minimum Operating Temperature:-40 °F
Overall Length:22.2 mm
Material:Rubber
Hardness:30 Shore A
Style:2
Type:One End - Flexible
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: