KL-450

Heilind Number:RICKL-450
Manufacturer:Essentra | Richco
Manufacturer Number:KL-450
ECAD Model:
3D Model

Description:

Curly Lock,Natural,.40 in-.50 in Hold

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco KL-450
Color:Natural
Mount Type:Not Mounted
Material:Nylon 6.6
SKU:RICKL-450
Maximum Compatible Cable Diameter:.50 in
Minimum Compatible Cable Diameter:.40 in
Overall Height:1.20 in
Ball End Type:Hole
Material:Nylon
Material Flammability Standard:UL94 V-2
UL/CSA Description:UL E71558

Detailed Description

Add a touch of natural charm to your cable management routine with our Curly Lock. Designed for versatility and durability, this .40 inch to .50 inch Hold cable tie is the perfect solution for securing and organizing cables with ease. Made of high-quality Nylon 6.6, it offers reliable strength and flexibility. With its RoHS compliance, you can trust that it meets strict environmental standards. Upgrade your wire and cable management setup with this essential accessory, perfect for a variety of applications.