MWSEA1-1-19

MICRO WIRE SADDLE,ARROW MNT,NA

Enhance your cable management with our Push-In Cable Clip in a sleek Natural finish. Crafted from durable Nylon 6.6, this rectangular Micro Saddle Clip features a secure push-in mount type, making it easy to install and adjust as needed. With precise measurements of .36" in overall width and .29" in length, it provides a snug fit for cables up to .26" wide and .12" high. The RoHS compliance ensures environmental responsibility, making it an ideal choice for a wide range of applications. Upgrade your wire and cable organization with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco MWSEA1-1-19
Color:Natural
Mount Type:Push-In
Overall Width:36 in
Overall Length:.29 in
Material:Nylon 6.6
Base Height:.29 in
Inside Width:.26 in
Inside Height:.12 in
Length:.29 in
Saddle Type:Rectangular, Micro
SKU: RICMWSEA1-1-19
Anchor Length:3.1 mm
Compatible Hole Diameter:.118 in
Depth:.16 in
Maximum Compatible Panel Thickness:.063 in
Maximum Panel Thickness:.063 in
Material:Nylon
Style:1
Material Flammability Standard:UL94 V-0
UL/CSA Description:UL E71558
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: