VGS-4

M3 Screw for VG-1 & VG-3

Easily replace missing or worn-out screws for your VG-1 and VG-3 models with the M3 Screw. Crafted from durable carbon steel, these Phillips drive screws ensure secure fastening. With a shoulder diameter of .163 inches and a length of .205 inches, they offer precise fitting. Rest assured, these screws are RoHS compliant, making them an environmentally friendly choice. Stay prepared for any maintenance needs with this essential spare part.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Details
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco VGS-4
Thread Size:M3
Material:Carbon Steel
Drive Type:Phillips
Shoulder Diameter:.163 in
Shoulder Length:.205 in
SKU:RICVGS-4
Compatible Thread Sizes:M3 x .5
Head Height:.095 in
Lip Height:.050 in
Thread Length:.200 in
Coating:Zinc-Plated / Clear Dichromate
Finish:Zinc-Plated
For Use With:VG-1;VG-3
Material:Carbon Steel
Package Quantity:1000
Screw Type:Shoulder Screws
Special Features:Use with Grommet VG-1 or VG-3

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: