Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | TE Connectivity | Raychem |
Manufacturer Part Number: | TE Connectivity | Raychem RNF-100-1-X-SP |
Color: | Clear |
Material: | Irradiated Modified Polyolefin |
Shrink Ratio: | 2:1 |
Shrink Temperature: | 95 °C |
Operating Temperature Range: | -55 - 135 °C |
Product: | Heat Shrink Tubing |
Recovered Diameter: | 12.7 mm, .5 in |
Expanded Diameter: | 1 in, 25.4 mm |
Part Aliases: | 5070104028 |
SKU: | RYCRNF-100-1-X-SP |
series: | Raychem RNF-100 |
Flexibility: | Flexible |
Fluid Type: | Gasoline / Hydraulic Fluid / Lubricating Oil / Water |
Recovered Wall Thickness (Tolerance): | .12 mm / .005 in |
Size Range: | 12.7 - 25.4 mm / .5 - 1 in |
Recovered Wall Thickness (Nominal): | .89 mm / .035 in |
Voltage (Max): | .6 kV |
Low Outgassing: | No |
Product Source: | Czech Republic |
Wall Type: | Single |
Product Family: | RNF-100 |
Flammability: | Non-Flame-Retardant |
Fluid Resistance: | Splash Protection |
Recovery Temperature: | 121 °C |
Resistant To: | Abrasion / Fluids / Mechanical Damage / Strain |
Part Alias: | 8-1193967-7,5070104028 |
RNF-100-1-X-SP
Heilind Number: | RYCRNF-100-1-X-SP |
Manufacturer: | TE Connectivity | Raychem |
Manufacturer Number: | RNF-100-1-X-SP |
Datasheet: | Quality Specification |
ECAD Model: |
Specifications
Detailed Description
Enhance the durability and protection of your cables with our RNF-100-1-X-SP Heat Shrink Tubing. Made of irradiated modified polyolefin in a clear finish, this tubing offers a shrink ratio of 2:1, ensuring a snug fit around your cables. With a shrink temperature of 95°C and an operating temperature range of -55 to 135°C, it provides reliable performance in various conditions. RoHS compliant, it meets environmental standards without compromising on quality. Ideal for abrasion protection, this tubing has a recovered diameter of .5 inches and an expanded diameter of 1 inch, making it versatile for different cable sizes. Trust in its quality for effective wire and cable management.
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | TE Connectivity | Raychem RNF-100-1/2-X-SP | RNF-100-1/2-X-SP | ![]() |
![]() | TE Connectivity | Raychem RNF-100-1/4-X-SP | SCHRUMPFSCHLAUCH TRANSPARENT | ![]() |
![]() | TE Connectivity | Raychem RNF-100-3/4-X-SP | RNF-100-3/4-X-SP | ![]() |
![]() | TE Connectivity | Raychem RNF-100-3/8-X-SP | 5070074032 | ![]() |
Product Change Notice
Effective Date | Description of Change | Download | |||
---|---|---|---|---|---|
06/03/2024 | PCN-24-196817 - Part and Drawing revision level match. In an effort to maintain same revision level of parts across entire documentation and to avoid conflicts between revision in shipping labels to drawings, we are aligning Product drawing revision & Central Part Registry revision level. Also we use this opportunity to fix rounding and conversion errors (from inch to mm / mm to inch) to avoid mismatch between Product drawing and shipping labels. This change is for administrative purpose only and there is no change in Form, Fit and Functions of the product. This change will be processed with PPAP level 1 / First Article Inspection (FAI). If you need PPAP document, then apply for e-PPAP. Existing inventory to be consumed in First In First Out (FIFO) basis. (There is a cooling period of 180 days up to which part with old labels can be shipped) | Download | |||
04/13/2020 | P-20-018899 - Lead Time Impact due to COVID. Notification of Lead Time changes due to Corona Virus impact on tubing products. | Download |