Attribute | Value |
---|---|
Manufacturer: | Sullins Connector Solutions |
Manufacturer Part Number: | Sullins Connector Solutions NRPN031PAEN-RC |
SKU: | SULNRPN031PAEN-RC |
NRPN031PAEN-RC
Specifications
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | Sullins Connector Solutions 1-329632-2 | LOCKWASHER, PLATED | ![]() |
![]() | Sullins Connector Solutions 107 | COIN CELL PC BATTERY HOLDER | ![]() |
![]() | Sullins Connector Solutions 5004 | YELLOW | ![]() |
![]() | Sullins Connector Solutions 8444-11B1-RK-TP | 7000005661 80000905267 | ![]() |
![]() | Sullins Connector Solutions 22-05-3031 | KK 254 Solid Header, Right Angle, with Friction Lock, 3 Circuits, Tin (Sn) Plating | ![]() |
![]() | Sullins Connector Solutions 22-29-2031 | KK 254 Wire-to-Board Header, Vertical, with Friction Lock, 3 Circuits, Gold (Au) Plating | ![]() |
![]() | Sullins Connector Solutions 39-30-2031 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Single Row, 3 Circuits, with Snap-in Plastic Peg PCB Lock, Gold, Natural | ![]() |
![]() | Sullins Connector Solutions 43045-0413 | Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Dual Row, 4 Circuits, with PCB Polarizing Peg, Gold, Glow-Wire Capable, Black | ![]() |
![]() | Sullins Connector Solutions 52745-0497 | Cut Tape - Easy-On FFC/FPC Connector, 0.50mm Pitch, Slider Series, Right-Angle, Top Contact, 2.00mm Height, 4 Circuits, Gold Plating | ![]() |
![]() | Sullins Connector Solutions 70543-0002 | 2.54mm Pitch SL Header, Single Row, Vertical, 3.05mm Pocket, Shrouded, 3 Circuits, 0.38 | ![]() |
![]() | Sullins Connector Solutions FSD78-12-D | The single wire DIN end sleeve insulated ferrule in black has a funnel entry for faster insertion and lower installation cost. It is intended for American Wire Gauge (AWG) #16 (1.5 mm²) wire ferrules and supports a maximum wire insulated diameter of 0.12 (3.0 mm). The insulated ferrule is 0.73 (18.5 mm) long and has a wire strip length of 0.625 (15.9 mm). It comes in standard packages of 500. | ![]() |