280-637
3-CONDUCTOR GROUND TERMINAL BL
Part Aliases: WAGO 51128398
The 280-637, a high-performance DIN Rail Mount terminal block designed for seamless connectivity in industrial settings. Constructed with durable Nylon housing, this terminal block ensures reliable operation even in harsh environments. With a wide operating temperature range of -60°C to 105°C, it is suitable for use in extreme conditions. Measuring at a compact 0.197" in width and 1.988" in height, it offers space-saving solutions without compromising on functionality. Compliant with RoHS standards, you can trust in the environmental sustainability of this product. Ideal for a variety of applications, the 280-637 is a versatile and dependable choice for your connectivity needs.
Details
Product Category: | |
Manufacturer: | WAGO |
Manufacturer Part Number: | WAGO 280-637 |
Series: | 280 |
Housing Material: | Nylon |
Mount Type: | DIN Rail Mount |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -60 °C |
Overall Width: | 0.197 in |
Overall Height: | 1.988 in |
Part Aliases: | 51128398 |
SKU: | WAG280-637 |
Frequently bought together
Compliance
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |