logo
1/22/2020 12:17:28 PM
Home menu sep Linecard menu sep Search menu sep View Cart menu sep Order Status menu sep Contact Us
You are not logged in. Please Log in.
 

08-50-0119

Search for a Part:
Part Number:
Manufacturer:
Search Mode: begins with  contains  exact match 
Max Results:

Part Number Available for Immediate Shipment Stock to Build Factory Stock(FS) or Lead Time if Heilind out of Stock Min/Mult Pricing Quantity

08-50-0119

49,000 0 56 Days

7000/7000
7,000 … $0.02295E
14,000 … $0.01982E
21,000 … $0.01924E
42,000 … $0.01869E
49,000 … $0.01869E
49000+ … CALL


Details
Tariff Info: HTS: 85369040
Mfg Part #:

08-50-0119

Disty Part #: MOL08-50-0119
Manufacturer: MOLEX
Part Description: KK® 396 Crimp Terminal 2478, 18-24 AWG, Reel, Brass, 3.8µm Tin (Sn)
Unit of Measure: Each
Data Sheet:

08-50-0119

RoHS: 08-50-0119 RoHS Compliant Yes
Series: 2478
Category: Crimp Terminals
Larger Image 08-50-0119 image large

Image for
Reference only

08-50-0119 image thumbnail

Product Change Notice

Effective Date Description of Change Download
8/4/2018 505850 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change.
08-50-0119
7/1/2017 502658 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different location. No changes will be made to the product as a result of this move.08-50-0119

Application Tooling

Mfg Part # Descriptiontop
11-03-0016 Extraction Tool
11-40-2096 Terminator Die
63888-5000 Mini-Mac Applicator for KK® and Trifurcon™ Crimp Terminals

Use With

Mfg Part # Descriptiontop
09-50-3021 KK® 3.96mm Crimp Terminal Housing, Friction Ramp, 2 Circuits
09-50-3031 KK® 3.96mm Crimp Terminal Housing, Friction Ramp, 3 Circuits
09-50-3041 KK® 3.96mm Crimp Terminal Housing, Friction Ramp, 4 Circuits
09-50-3051 KK® 3.96mm Crimp Terminal Housing, Friction Ramp, 5 Circuits
09-50-3061 KK® 3.96mm Crimp Terminal Housing, Friction Ramp, 6 Circuits
09-50-3071 KK® 3.96mm Crimp Terminal Housing, Friction Ramp, 7 Circuits
09-50-3081 KK® 3.96mm Crimp Terminal Housing, Friction Ramp, 8 Circuits
09-50-3091 KK® 3.96mm Crimp Terminal Housing, Friction Ramp, 9 Circuits
09-50-3101 KK® 3.96mm Crimp Terminal Housing, Friction Ramp, 10 Circuits
09-50-3111 KK® 3.96mm Crimp Terminal Housing, Friction Ramp, 11 Circuits
09-50-3121 KK® 3.96mm Crimp Terminal Housing, Friction Ramp, 12 Circuits
09-50-3131 KK® 3.96mm Crimp Terminal Housing, Friction Ramp, 13 Circuits
09-50-3141 KK® 3.96mm Crimp Terminal Housing, Friction Ramp, 14 Circuits
09-50-3161 KK® 3.96mm Crimp Terminal Housing, Friction Ramp, 16 Circuits
09-50-3181 KK® 3.96mm Crimp Terminal Housing, Friction Ramp, 18 Circuits
09-50-3201 KK® 3.96mm Crimp Terminal Housing, Friction Ramp, 20 Circuits
09-50-7021 KK® 3.96mm Crimp Terminal Housing, 2 Circuits
09-50-7031 KK® 3.96mm Crimp Terminal Housing, 3 Circuits
09-50-7041 KK® 3.96mm Crimp Terminal Housing, 4 Circuits
09-50-7061 KK® 3.96mm Crimp Terminal Housing, 6 Circuits
09-50-7071 KK® 3.96mm Crimp Terminal Housing, 7 Circuits
09-50-7081 KK® 3.96mm Crimp Terminal Housing, 8 Circuits
09-50-7091 KK® 3.96mm Crimp Terminal Housing, 9 Circuits
09-50-7101 KK® 3.96mm Crimp Terminal Housing, 10 Circuits
09-50-7131 KK® 3.96mm Crimp Terminal Housing, 13 Circuits

Series 2478

Mfg Part # Descriptiontop
08-50-0105 KK® 396 Crimp Terminal 2478, 18-24 AWG, Reel, Brass Tin (Sn)
08-50-0106 KK® 396 Crimp Terminal 2478, 18-24 AWG, Bag, Brass Tin (Sn)
08-52-0071 KK® 396 Crimp Terminal 2478, 18-24 AWG, Reel, Phosphor Bronze, Tin (Sn)
08-52-0072 KK® 396 Crimp Terminal 2478, 18-24 AWG, Bag, Phosphor Bronze, Tin (Sn)
08-55-0103 KK® 396 Crimp Terminal 2478, 18-24 AWG, Reel, Brass, 0.38µm Selective Gold (Au)
08-55-0103 KK® 396 Crimp Terminal 2478, 18-24 AWG, Reel, Brass, 0.38µm Selective Gold (Au)
08-55-0104 KK® 396 Crimp Terminal 2478, 18-24 AWG, Bag, Brass, 0.38µm Selective Gold (Au)
08-56-0105 KK® 396 Crimp Terminal 2478, 18-24 AWG, Reel, Brass, 0.51µm Selective Gold (Au)
08-56-0105 KK® 396 Crimp Terminal 2478, 18-24 AWG, Reel, Brass, 0.51µm Selective Gold (Au)
08-56-0106 KK® 396 Crimp Terminal 2478, 18-24 AWG, Bag, Brass, 0.51µm Selective Gold (Au)
08-58-0121 KK® 396 Crimp Terminal 2478, 18-24 AWG, Reel, Phosphor Bronze, 0.51µm Selective Gold (Au)
08-58-0121 KK® 396 Crimp Terminal 2478, 18-24 AWG, Reel, Phosphor Bronze, 0.51µm Selective Gold (Au)
08-58-0122 KK® 396 Crimp Terminal 2478, 18-24 AWG, Bag, Phosphor Bronze, 0.51µm Selective Gold (Au)
08-65-0115 KK® 396 Crimp Terminal 2478, 18-24 AWG, Bag, Phosphor Bronze, 0.38µm Selective Gold (Au)



 

© 2020 Heilind Electronics

Help | Privacy | Legal | Terms and Conditions