| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 08-70-0058 |
| Series: | 5103 - SPOX |
| Amperage: | 3 A |
| Connector Type: | SPOX |
| Gender: | Female |
| Termination Method: | Crimp or Compression |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Tin |
| Voltage: | 250 V |
| Packaging: | Reel |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | .889 µm |
| Mating Cycles: | 30 |
| Contact Termination Plating Thickness: | .914 µm |
| Wire Size: | 22 AWG, 24 AWG, 26 AWG, 28 AWG |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 1.9 mm |
| Part Aliases: | 0008700058 5103PBT |
| SKU: | MOL08-70-0058 |
08-70-0058
| Heilind Number: | MOL08-70-0058 |
| Manufacturer: | Molex |
| Manufacturer Number: | 08-70-0058 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your signal connections with our SPOX Crimp Terminal 5103, designed for reliable performance in wire-to-board applications. This female terminal, suitable for wire sizes 22-28 AWG, features a durable phosphor bronze construction with tin plating for optimal conductivity. With a voltage rating of 250V and a current capacity of 3A, it ensures efficient power transmission. The crimp or compression termination method allows for secure attachment, while the reel packaging offers convenience in handling. RoHS compliant and suitable for mating cycles up to 30, this terminal guarantees longevity and compliance with environmental standards. Ideal for various circuit applications, it is a versatile component in the realm of connectors and contacts. Elevate your connectivity solutions with the SPOX Crimp Terminal 5103.

