logo
1/22/2020 6:22:31 AM
Home menu sep Linecard menu sep Search menu sep View Cart menu sep Order Status menu sep Contact Us
You are not logged in. Please Log in.
 

08056

Search for a Part:
Part Number:
Manufacturer:
Search Mode: begins with  contains  exact match 
Max Results:

Part Number Available for Immediate Shipment Stock to Build Factory Stock(FS) or Lead Time if Heilind out of Stock Min/Mult Pricing Quantity

08056

19,205 0 30 Days

1/1
1 … $0.10141E
2,200 … $0.08362E
5,300 … $0.08217E
10,600 … $0.07944E
19,205 … $0.07944E
19205+ … CALL


Details
Tariff Info: HTS: 39269099
Mfg Part #:

08056

Disty Part #: DEN08056
Manufacturer: DENNISON
Part Description: CABLE TIE, BLK HS, 11" (279MM) , 08056-0
Unit of Measure: Pieces
Data Sheet: N/A
RoHS: 08056 RoHS Compliant Yes



 

© 2020 Heilind Electronics

Help | Privacy | Legal | Terms and Conditions