logo
1/25/2020 2:33:15 AM
Home menu sep Linecard menu sep Search menu sep View Cart menu sep Order Status menu sep Contact Us
You are not logged in. Please Log in.
 

08402

Search for a Part:
Part Number:
Manufacturer:
Search Mode: begins with  contains  exact match 
Max Results:

Part Number Available for Immediate Shipment Stock to Build Factory Stock(FS) or Lead Time if Heilind out of Stock Min/Mult Pricing Quantity

08402

CALL 0 30 Days

5000/5000
5,000 … $0.04392E
15,000 … $0.04316E
25,000 … $0.04172E
45,000 … $0.04104E
205,000 … $0.04037E
Please Call 800-400-7041
Details
Tariff Info: HTS: 39269099
Mfg Part #:

08402

Disty Part #: DEN08402
Manufacturer: DENNISON
Part Description: CABLE TIE, BLK HS, 7.5" (190.5MM) 08402-0
Unit of Measure: Pieces
Data Sheet: N/A
RoHS: 08402 RoHS Compliant Yes



 

© 2020 Heilind Electronics

Help | Privacy | Legal | Terms and Conditions