logo
4/8/2020 4:44:12 AM
Home menu sep Linecard menu sep Search menu sep View Cart menu sep Order Status menu sep Contact Us
You are not logged in. Please Log in.
 

08427

Search for a Part:
Part Number:
Manufacturer:
Search Mode: begins with  contains  exact match 
Max Results:

Part Number Available for Immediate Shipment Stock to Build Factory Stock(FS) or Lead Time if Heilind out of Stock Min/Mult Pricing Quantity

08427

CALL 0 70 Days

1000/100
1,000 … $0.14230E
1,600 … $0.11733E
3,800 … $0.11531E
7,500 … $0.11147E
15,000 … $0.10964E
74,800 … $0.10787E
Please Call 800-400-7041
Details
Tariff Info: HTS: 39269099
Mfg Part #:

08427

Disty Part #: DEN08427
Manufacturer: DENNISON
Part Description: CABLE TIE, NAT, 15" (381MM), 08427-0
Unit of Measure: Pieces
Data Sheet: N/A
RoHS: 08427 RoHS Compliant Yes



 

© 2020 Heilind Electronics

Help | Privacy | Legal | Terms and Conditions