Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | Aero-Electric Connector | Conesys |
Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/78G2232N |
Military Specification: | MIL-DTL-83723 |
Series: | Series III |
Shell Size: | 22 |
Contact Type: | Pin |
Shell Material: | Stainless Steel |
Wire Size: | 14 to 12 AWG, 24 to 20 AWG |
Shell Type: | RFI Grounding Plug |
Shell Finish: | Passivated |
Voltage Rating: | 600 VAC |
Insert Arrangement: | 22-32 |
Keying Position: | N |
Locking Mechanism: | Bayonet |
SKU: | AERM83723/78G2232N |
M83723/78G2232N
Heilind Number: | AERM83723/78G2232N |
Manufacturer: | Aero-Electric Connector | Conesys |
Manufacturer Number: | M83723/78G2232N |
ECAD Model: |
Specifications
Detailed Description
Introducing the M83723/78G2232N RFI PLUG, PIN, part of the MIL-DTL-83723 Series III lineup. This military specification connector features a durable Stainless Steel shell with a Passivated finish, ensuring reliable performance in rugged environments. With a shell size of 22 and a grounding plug design, it offers secure connectivity while minimizing electromagnetic interference. The Bayonet locking mechanism guarantees quick and easy mating. Suitable for high reliability applications, it accommodates wire sizes ranging from 14 to 12 AWG and 24 to 20 AWG, with a voltage rating of 600 VAC. The 22-32 insert arrangement and N keying position provide precision in assembly. Trust the M8372378G2232N for robust circular MIL spec connectivity in demanding scenarios.
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | Aero-Electric Connector | Conesys D38999/26FC8SN | MIL-DTL-38999/26 - Connectors, Electrical, Circular, Plug, Straight, Removable Crimp Contacts, Series III | ![]() |
![]() | Aero-Electric Connector | Conesys D38999/26FJ20PN | MIL-DTL-38999/26 - Connectors, Electrical, Circular, Plug, Straight, Removable Crimp Contacts, Series III | ![]() |
![]() | Aero-Electric Connector | Conesys D38999/26FJ61PB | MIL-DTL-38999/26 - Connectors, Electrical, Circular, Plug, Straight, Removable Crimp Contacts, Series III | ![]() |