| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 09-48-4138 |
| Color: | Natural |
| Series: | 41815 - KK 396 |
| Amperage: | 5 A |
| Connector Type: | KK 396 |
| Number of Contacts: | 13 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Straight |
| Pitch: | 3.96 mm |
| Voltage: | 250 V |
| Material: | Polyester |
| Orientation: | Vertical |
| Tail Length: | 3.05 mm |
| Packaging: | Tray |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 5.08 µm |
| Number of Contacts Loaded: | 13 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 5.08 µm |
| PCB Thickness (Recommended): | .8 mm |
| Supplier Product Group: | PCB Socket Receptacles |
| Connector System: | Board to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 235 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0009484138 A-41815-0069 |
| SKU: | MOL09-48-4138 |
09-48-4138
| Heilind Number: | MOL09-48-4138 |
| Manufacturer: | Molex |
| Manufacturer Number: | 09-48-4138 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
KK 396 PC Board Connector, Top Entry, Polyester Connector, 5.00?m Tin (Sn), 13 Circuits
More >>Specifications
Detailed Description
Easily connect your PC boards with the KK 396 PC Board Connector. Featuring a top entry design, this polyester connector is equipped with 13 circuits and 5.00μm Tin (Sn) plating, ensuring reliable performance. With an amperage rating of 5A and a voltage tolerance of 250V, it is suitable for power applications. The straight body orientation and vertical mounting option make it versatile for various setups. Designed for through-hole termination, it has a pitch of 3.96mm and tail length of 3.05mm. Meeting RoHS compliance, it guarantees environmental sustainability. Whether for DIY projects or industrial use, this connector is essential for seamless board-to-board connections.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/01/2018 | 503290 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice are being moved to a different production or shipping location. No changes will be made to the product as a result of this move. | Download | |||
| 07/01/2017 | 502658 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different location. No changes will be made to the product as a result of this move. | Download | |||

