logo
6/24/2017 1:25:05 AM
Home menu sep Linecard menu sep Search menu sep View Cart menu sep Order Status menu sep Contact Us
You are not logged in. Please Log in.
 

09-62-3101

Search for a Part:
Part Number:
Manufacturer:
Search Mode: begins with  contains  exact match 
Max Results:

Part Number Available for Immediate Shipment Stock to Build (5 days) Factory Stock(FS) or Lead Time if Heilind out of Stock Min/Mult Pricing Quantity

09-62-3101

CALL 0 84 Days

1232/616
1,232 … $1.13698E
1,848 … $1.13698E
6,776 … $0.85976E
Please Call 800-400-7041
Details
Mfg Part #:

09-62-3101

Disty Part #: MOL09-62-3101
Manufacturer: MOLEX
Part Description: KK 396 PC Board Connector, Right Angle, Nylon Connector, 0.38m Gold (Au) Selective, 10 Circuits
Unit of Measure: Each
Data Sheet:

09-62-3101

RoHS: 09-62-3101 RoHS Compliant Yes
Series: 2145
Category: PCB Receptacles
Larger Image 09-62-3101 image large

Image for
Reference only

09-62-3101 image thumbnail

Product Change Notice

Effective Date Description of Change Download
8/7/2017 502395 - Obsolete. This is to inform you that the part(s) referenced in this notice will be made obsolete due to low demand. Please contact your Molex Sales Engineer for additional questions concerning possible replacement part(s).
Last Time Buy: June 07, 2017
09-62-3101
1/19/2015 GCM 10653987 - Supplier Change.09-62-3101

Series 2145

Mfg Part # Descriptiontop
09-62-3052 KK 396 PC Board Connector, Bottom Entry, Nylon Connector, 0.38m Gold (Au) Selective, 5 Circuits
09-62-6105 KK 396 PC Board Connector, Top Entry, Nylon Connector, 5.00m Tin (Sn), 10 Circuits
09-62-3091 KK 396 PC Board Connector, Right Angle, Nylon Connector, 0.38m Gold (Au) Selective, 9 Circuits
09-62-3123 KK 396 PC Board Connector, Top Entry, Nylon Connector, 0.38m Gold (Au) Selective, 12 Circuits
09-62-3103 KK 396 PC Board Connector, Top Entry, Nylon Connector, 0.38m Gold (Au) Selective, 10 Circuits
09-52-1136 KK 396 PC Board Connector, Right Angle, Nylon Connector, 5.00m Tin (Sn), 13 Circuits
09-62-3082 KK 396 PC Board Connector, Bottom Entry, Nylon Connector, 0.38m Gold (Au) Selective, 8 Circuits



 

© 2017 Heilind Electronics

Help | Privacy | Legal | Terms and Conditions