Attribute | Value |
---|---|
Manufacturer: | Mill-Max |
Manufacturer Part Number: | Mill-Max 7405-0-18-15-18-27-10-0 |
Part Aliases: | 7405-0-18-15-18-27-10-0 |
SKU: | MMX7405-0-18-15-18-27-100 |
7405-0-18-15-18-27-10-0
Specifications
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | Mill-Max 1658613-4 | 09 POS HDF PLUG, MS, LEAD FREE | ![]() |
![]() | Mill-Max 4-1437284-3 | CVTY PLUG,SUPERSEAL,CVTY DIA,2.4 | ![]() |
![]() | Mill-Max 66900-210LF | QKE II FEMALE | ![]() |
![]() | Mill-Max 3365/09 300 | 3365/09 300, 9/CAB/RC/TYP1/28AWG/STR/.050"/ | ![]() |
![]() | Mill-Max 08-50-0114 | KK 254 Crimp Terminal, 22-30 AWG, Bag, Hot Tin (Sn) Dip Plating | ![]() |
![]() | Mill-Max 39-00-0047 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, 28-22 AWG | ![]() |
![]() | Mill-Max 39-01-2145 | Mini-Fit Jr. Receptacle Housing, Dual Row, 14 Circuits, UL 94V-0, Natural | ![]() |
![]() | Mill-Max 43030-0012 | Micro-Fit 3.0 Crimp Terminal, Female, with Select Gold (Au) Plated Phosphor Bronze Contact, 30-26 AWG | ![]() |
![]() | Mill-Max FSD82-12-C | The single wire DIN end sleeve insulated ferrule in yellow has a funnel entry for faster insertion and lower installation cost. It is intended for American Wire Gauge (AWG) #10 (6.0 mm²) wire ferrules and supports a maximum wire insulated diameter of 0.24 (6.2 mm). The insulated ferrule is .79 (20.0 mm) long and has a wire strip length of 0.625 (15.9 mm). It comes in standard packages of 100. | ![]() |
![]() | Mill-Max PLT1M-M76 | Pan-Ty® locking cable tie, miniature cross section, 4.0 (102mm) length, TEFZEL, aqua, 1000 pc. | ![]() |
![]() | Mill-Max 260-331 | 4-CONDUCTOR TERMINAL BLOCK | ![]() |
![]() | Mill-Max 260-337 | 4-CONDUCTOR TERMINAL BLOCK | ![]() |