2151437-1

OCEAN_2.0_APPLICATOR-S-055F055OV

Enhance your application process with the OCEAN_2.0_APPLICATOR-S-055F055OV. This versatile tool is designed for precision and efficiency, featuring a 30 mm (1.12") Stroke Terminator and a 40 mm (1.62") Stroke Terminator. Its mechanical feed type ensures consistent performance, while its RoHS compliance guarantees environmental responsibility. Perfect for various tasks in the Products, Connectors, and Tools categories, this applicator is a must-have for any professional toolkit. Upgrade your workflow with the OCEAN_2.0_APPLICATOR-S-055F055OV and experience superior results.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2151437-1
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Mechanical
SKU: AMP2151437-1
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
05/23/2018E-18-007061 (xml) - Discontinuance.Download