Elevate your electronic connections with our high-performance D-Sub connector. Featuring a durable thermoplastic housing and UL 94V-0 certification for superior safety, this connector ensures reliable power delivery. With 15 gold-plated contacts, it offers seamless connectivity for your devices. The board mount design and front metal shell make installation a breeze, while RoHS compliance guarantees environmental responsibility. Perfect for a wide range of applications, this connector is a must-have for any tech enthusiast. Upgrade your setup today and experience the difference.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Details
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5745984-4
Amperage:6 A
Gender:Receptacle
Housing Material:Thermoplastic
Number of Contacts:15
Number of Rows:2
Mount Type:Board Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:2.74 mm
Number of Positions:15
Profile:Standard
Packaging:Tray
Shell Type:Front Metal Shell
Standards Met:UL 94V-0
SKU:AMP5745984-4
Post Size:.026 in / .66 mm
Plastic:No
Shell Plating Material:Tin
Insert Material:Zinc
Shell Material:Carbon Steel
Eyelet Plating Material:Tin
Eyelet Material:Brass
Preloaded:Yes
PCB Mount Orientation:Right Angle
Contact Shape and Form:Round
Contact Base Material:Phosphor Bronze
Contact Mating Area Plating Thickness:30 µin
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating Material:Tin
PCB Thickness (Recommended):2.36 mm / .093 in
Housing Color:Black
Housing Material:Thermoplastic
Centerline (Pitch):2.74 mm / .108 in
UL Flammability Rating:UL 94V-0
Connector Mounting Type:Board Mount
PCB Mounting Style:Through Hole
PCB Mount Retention Type:Mounting Hole
Mounting Hole Diameter:3.18 mm / .125 in
Mating Connector Lock:With
Mating Connector Lock Type:Threaded Inserts
PCB Mount Retention:With
Threaded Insert Material:Zinc
Panel Mount Feature:Without
Threaded Insert Plating Material:Clear Chromate
Circuit Application:Signal
Footprint:14.99 mm / .59 in
Product Type:Connector
Shell Size:2
Connector and Contact Terminates To:Printed Circuit Board
Grounded:No
Connector System:Board-to-Board
Row-to-Row Spacing:.112 in / 2.84 mm
Sealable:No
Grounding Indents:Without
Grounding Straps:With
Termination Post Length:.125 in / 3.18 mm
Grounding Clips:Without
Operating Temperature Range:-67 - 221 °F / -55 - 105 °C
Supplier Product:PCB D-Sub Connectors

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: