6-1393104-5

KRPA-14AG-120=KRPA

Enhance your power relay setup with the KRPA-14AG-120 model, featuring a durable construction and reliable performance. This 10 A relay boasts a socket mount type for easy installation and maintenance. With three poles and a contact material of Silver Cadmium Oxide (AgCdO), it ensures efficient conductivity. Operating at a coil voltage of 120 VAC and a contact voltage of 240 VAC, this relay is suitable for various power applications. Its wide operating temperature range of -45 to 55 °C guarantees functionality in diverse environments. Compliant with RoHS standards, it offers peace of mind for environmentally conscious users. Upgrade your power relay system with the KRPA for seamless and dependable operation.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Details
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1393104-5
Amperage:10 A
Mount Type:Socket
Contact Material:Silver Cadmium Oxide (AgCdO)
Number of Poles:3
Coil Resistance:2250 Ω
Coil Voltage:120 VAC
Contact Voltage:240 VAC
Operating Temperature Range:-45 - 55 °C
Contact Arrangement:3 Form C (CO)
SKU:AMP6-1393104-5
series:Potter & Brumfield KRPA
Product Weight:85 g / 2.988 oz
Contact Current Class:5 - 10 A / 16 A
Terminal Type:Plug-In
Product Height:50.8 mm / 2 in
Height Class (Mechanical):50 - 60 mm
Product Length:35.7 mm / 1.406 in
Length Class (Mechanical):35 - 40 mm
Product Width:35.7 mm / 1.405 in
Width Class (Mechanical):30 - 40 mm
Coil Magnetic System:Monostable, AC
Coil Power Rating Class:2 - 3 VA
Coil Power Rating AC:2.1 VA
Coil Special Features:UL Coil Insulation Class B
Contact Switching Load (Min):300mA @ 12V
Actuating System:AC
Contact Limiting Breaking Current:10 A
Contact Limiting Continuous Current:10 A
Contact Limiting Making Current:10 A
Contact Limiting Short-Time Current:10 A
Insulation Initial Resistance:1000 MΩ
Insulation Initial Dielectric Between Adjacent Contacts:1000 Vrms
Insulation Initial Dielectric Between Coil & Contact Class:500 - 1000 V
Insulation Initial Dielectric Between Open Contacts:1000 Vrms
Insulation Initial Dielectric Between Contacts & Coil:1000 V / 1000 Vrms
Power Relay Type:Industrial Panel Plug-In
Environmental Ambient Temperature (Max):55 °C / 131 °F
Environmental Ambient Temperature Class:50 - 70 °C
Environmental Category of Protection:RTI
Supplier Product:Power Relays
Part Alias:6-1393104-5
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: