STD01Y-8

Heilind Number:RYCSTD01Y-8
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STD01Y-8
ECAD Model:
3D Model

Description:

STD01Y-8

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD01Y-8
Color:Yellow
Series:Agastat 7000
Material:Polyoxymethylene
Compatible Cable Diameter:.04 - .055 in, 1 - 1.4 mm
Product Type:Snap-On
Legend Color:Black
Legend:8
Marker Cut:Straight
Part Aliases:1768041-1
SKU:RYCSTD01Y-8
series:Agastat 7000
Marker Size:STD 01
Marker Style:Snap-On
Primary Product Color:Yellow
Primary Product Material:Polyoxymethylene
Compatible Cable Diameter Range:1 - 1.4 mm / .04 - .055 in
Printed Marking Color:Black
Marker Cut:Straight
Marking Details:8

Detailed Description

Enhance cable organization with our STD01Y-8 markers, a versatile solution for identifying wires and cables. Designed for easy installation, these Snap-On markers fit cables with diameters ranging from .04 to .055 inches (1-1.4 mm), ensuring a secure and snug fit. Made of durable polyoxymethylene in a vibrant yellow hue, they provide long-lasting visibility in any setting. The clear, black legend '8' stands out against the yellow background, facilitating quick and accurate identification. Compliant with RoHS standards, these markers are environmentally friendly and safe for use in various applications. Ideal for the Agastat 7000 series, they offer seamless compatibility and reliable performance. Perfect for labeling systems, these markers are a must-have for efficient cable management.