1-1986693-0

STR PLUG SPRING TYPE LH 10P, 3.50mm

Introducing our Straight Plug Spring Type Terminal Block, a reliable solution for secure and efficient connections. Designed for Left Hand orientation with 10 contacts in a single row, this 3.50mm pitch block is suitable for various applications. With a durable PA 6/6 housing in a vibrant green color, it ensures longevity and easy identification. Featuring Copper Alloy contacts with Tin plating, it offers excellent conductivity. Rated for 9A to 11A and 300V AC, it is ideal for power and signal transmission. Its wave solder capability and RoHS compliance make it environmentally friendly and easy to integrate into your projects. Each box contains 100 pieces, perfect for large-scale installations. With a wide operating temperature range of -40 to 65°C (-40 to 149°F), it is suitable for diverse environments. The screwless design and wire protection feature enhance user convenience and safety. Whether for industrial or commercial use, this terminal block guarantees high performance and durability.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Details
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1986693-0
Amperage:11 A, 9 A
Gender:Plug
Housing Material:PA 6/6
Number of Contacts:10
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.138 in, 3.5 mm
Voltage:300 V AC
Mount Angle:Vertical
Block Type:Spring Terminal Block
Contact Amperage:11 A
Number of Positions:10
Housing Color:Green
Operating Temperature Range:-40 - 149 °F, -40 - 65 °C
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin over Copper Alloy
Connector and Contact Terminate To:Wire & Cable
Wire Size:.05 - 2 mm², 14 - 30 AWG
Connector System:Wire to Board
Stacking Configuration:Side Stackable
Entry Angle:Top
Interlock:Without
Lever Color:Orange
Threaded Flange:Without
Mating Angle:90° (Bottom)/ 270° (Top)
Screw Flange:Without
Screwless Terminal Block:Yes
Wire Protection:With
Part Aliases:1-1986693-0
SKU:AMP1-1986693-0

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: