1579001-5

ERGO DIE 1.2MM CONT

Enhance your crimping efficiency with this ERGO DIE 1.2MM CONT tool. Designed for precision and ease of use, it is an essential component for the Ergocrimp Hand Tool Assembly. Perfect for on-the-go applications, this die offers seamless compatibility with a variety of connectors. With both electric and manual power options, it ensures versatility in any work environment. Featuring a removable/interchangeable die set, it allows for quick and convenient customization. Rest assured, this tool is fully compliant with RoHS regulations, making it a reliable choice for all your crimping needs. Elevate your workflow with the Portable Crimp Tools ERGO DIE 1.2MM CONT.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Details
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1579001-5
Tool Type:Ergocrimp Hand Tool Assembly or Die
Product:Portable Crimp Tools
Power Type:Electric, Manual
Die Set Type:Removable/Interchangeable
SKU:AMP1579001-5
Certification:Upon Request for Fee
Crimp Form-Wire Barrel Type:Open Barrel - F Crimp
Ratchet Configuration:Operator Releasable & Adjustable
Specification Type:TE Product Specification (114-)
Tool Grade:Commercial Crimp Tooling

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: