1926720-2

AssyMINIPAKHDL2p15s2p RAplugBdlk

Enhance your power and signal connections with this high-quality board mount connector. With a low-profile design and right-angle mount orientation, it offers convenient installation in various applications. Featuring a durable thermoplastic housing in sleek black, it meets UL 94V-0 flammability standards for safety. The contact pins, made of copper alloy and phosphor bronze, ensure reliable conductivity. With a pitch of .079 in/.108 in/2.75 mm and 39 positions, it accommodates complex circuit layouts. Rated for 250 V AC/DC, 22 A/16 A, it guarantees efficient power transmission. Gold plating on the contact mating area and tin plating on the termination ensure optimal performance and longevity. Suitable for wave solder processes up to 265°C, it's a versatile component for power and signal applications. Compliant with RoHS regulations, it's an eco-friendly choice for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Details
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1926720-2
Housing Material:Thermoplastic
Number of Rows:5
Mount Type:Board Mount
Termination Method:Through Hole - Press-Fit, Through Hole - Solder
Contact Material:Copper Alloy, Phosphor Bronze
Pitch:.079 in, .108 in, 2.75 mm
Voltage:250 V AC, 250 V DC
Contact Type:Pin
Row Spacing:.079 in, 2 mm
Package Quantity:56
Contact Amperage:16 A, 22 A
Number of Positions:39
Housing Color:Black
Mount Orientation:Right Angle
Insulation Resistance:1000 MΩ
GPL:G63
Profile:Low
Packaging:Box, Box & Tray
Operating Temperature Range:-40 - 125 °C, -40 - 257 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .76 µm
PCB Retention:With
Contact Termination Plating Thickness:19.685 µin, 20 µin, .5 µm
Contact Underplating Material:Nickel
PCB Thickness (Recommended):.055 in, 1.4 mm
Connector Height:.315 in, 8 mm
PCB Retention Type:Boardlock
Sealable:No
Mating Alignment:With
Mating Alignment Type:Passive Guide
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L848
Number of Power Positions:2, 4
Number of Signal Positions:15
Contact Layout:Matrix
Connector Length:1.31 in, 33.21 mm
Connector System:Board to Board
Contact Termination Plating:Tin
Connector Product Type:Header
ECCN:EAR99
Dielectric Withstanding Voltage:2500 V DC, 700 V DC
Board to Board Configuration:Co-Planar
Contact Shape:Single Beam
Contact Underplating Thickness:1.27 µm, 50 µin
Connector Width:1.043 in, 26.5 mm
Mating Retention:Without
PCB Mount Alignment:With
PCB Mount Alignment Type:Boardlock
Termination Post Tail Length:.13 in, 3.3 mm
Contact Retention:With
Glow Wire Rating:Standard Part - Not Glow Wire
Connector and Housing Type:Plug
Mating / Unmating Configuration:Make First / Break Last
Standards Met:UL CSA
Material Flammability Standard:UL 94V-0
Part Aliases:1926720-2
SKU:AMP1926720-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: