2-2177198-1
COVER,10 POS. MQS,NA
Enhance the functionality of your automotive connectors with this 10-position MQS cover, designed for seamless integration in North American vehicles. Crafted from durable PBT GF material in a natural color, this cover ensures long-lasting performance in demanding environments. With a 180° cable exit angle, it offers versatile installation options. Featuring bulk packaging for convenience, each package includes 2000 units. Rest assured of its compliance with RoHS standards, making it a sustainable choice for your automotive applications. Perfect for maintaining a secure and organized connection setup, this cover is a valuable accessory for automotive professionals.
Details
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2-2177198-1 |
Color: | Natural |
Accessory Type: | Cover |
Strain Relief: | No Strain Relief |
Keying: | B |
Body Material: | PBT GF |
Package Quantity: | 2000 |
Number of Positions: | 10 |
GPL: | N02 |
Packaging: | Bulk |
GPL Description: | Automotive |
Product Code: | M237 |
Cable Exit Angle: | 180° |
Part Aliases: | 2-2177198-1 |
SKU: | AMP2-2177198-1 |
Frequently bought together
Use With
Compliance
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |