Enhance your connectivity with our AMPLIMITE HD-20 D-Sub Connector, designed for high-performance applications. This robust plug features a 15-contact, 2-row configuration, ensuring reliable signal transmission. With UL E28476 and UL 94V-0 certifications, rest assured of its quality and compliance with safety standards. The brass contacts with gold plating offer superior conductivity and durability, while the 2.74mm pitch allows for precise alignment on board mounting. Encased in a full metal shell, this connector guarantees secure and stable connections in demanding environments. Perfect for industrial and commercial use, it comes in a convenient tube packaging. Stay ahead in connectivity with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 205735-7
Series:AMPLIMITE HD-20
Amperage:6 A
Gender:Plug
Number of Contacts:15
Number of Rows:2
Mount Type:Board Mount
Contact Material:Brass
Contact Plating:Gold, Gold Flash over Palladium Nickel
Pitch:2.74 mm
Number of Positions:15
Profile:Standard
Packaging:Tube
Shell Type:Full Metal Shell
Standards Met:UL E28476 UL 94V-0
SKU: AMP205735-7
Post Size:.025 in / .64 mm
Shell Material:Carbon Steel
Shell Plating Material:Zinc
Shield Material:Steel
Plastic:No
Shield Plating Material:Tin
PCB Mount Orientation:Vertical
Preloaded:Yes
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating Material:Tin-Lead
Contact Shape and Form:Square
Contact Base Material:Brass
Contact Mating Area Plating Thickness:30 µin
PCB Thickness (Recommended):2.36 mm / .093 in / .125 in / 3.18 mm
Housing Material:Nylon GF / PBT GF
Centerline (Pitch):2.74 mm / .108 in
Housing Color:Black
UL Flammability Rating:UL 94V-0
Approved Standards:UL E28476
PCB Mount Retention:Without
PCB Mounting Style:Through Hole
Mating Connector Lock:Without
Mounting Hole Diameter:.12 in
Connector Mounting Type:Board Mount
Panel Mount Feature:Without
Circuit Application:Signal
Grounding Straps:Without
Grounded:No
Shielded:Yes
Row-to-Row Spacing:.112 in / 2.84 mm
Shell Size:2
Grounding Indents:Without
Sealable:No
Connector System:Board-to-Board
Connector and Contact Terminates To:Printed Circuit Board
Product Type:Connector
Termination Post Length:.125 in / 3.18 mm
Grounding Clips:Without
Operating Temperature Range:-67 - 221 °F / -55 - 105 °C
Supplier Product:PCB D-Sub Connectors

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: