Enhance your automotive connector assembly with the durable and efficient COLLET, SIZE 2 for HVA280 applications. Crafted from black Polyamide, this essential accessory comes in a pack of 500 for convenience. Meeting UL 94-HB material flammability standards, it guarantees safety and reliability in operation, even in challenging environments with an operating temperature range of -40 to 125°C (-40 to 257°F). Compliant with RoHS regulations, it is environmentally friendly, making it a responsible choice for your automotive needs. Its industry-standard LV214/LV215 design ensures compatibility and performance, while its lead-free solder processes further enhance its usability. Stay ahead in automotive connectivity with this indispensable component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Details
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2103155-2
Color:Black
Series:HVA 280
Accessory Type:Other
Body Material:Polyamide
Package Quantity:500
GPL:K28
Operating Temperature Range:-40 - 125 °C, -40 - 257 °F
GPL Description:Automotive
Product Code:J710
ECCN:EAR99
Industry Standard:LV214/LV215
Material Flammability Standard:UL 94-HB
Part Aliases:2103155-2
SKU:AMP2103155-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: