2103181-2

CABLE SEAL RTNR, SIZE B, HVA280-2PI XE

Enhance cable security with our durable CABLE SEAL RTNR, designed for Size B applications. Crafted from high-quality PA GF material in a vibrant orange hue, this accessory, part of the HVA 280 series, guarantees reliable performance in automotive settings. With UL 94-HB flammability standard compliance and an impressive operating temperature range of -40 to 125 °C (-40 to 257 °F), it ensures safety and efficiency. Suitable for wire-to-wire connections, it offers essential protection in automotive environments. This versatile product, with lead-free solder processes, aligns with RoHS regulations, underscoring its eco-friendly design. Each package contains one unit, making it convenient for your assembly needs. Elevate your connector system's performance with this essential automotive accessory.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Details
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2103181-2
Color:Orange
Series:HVA 280
Accessory Type:Other
Body Material:PA GF
Package Quantity:1
GPL:K28
Operating Temperature Range:-40 - 125 °C, -40 - 257 °F
GPL Description:Automotive
Product Code:J710
Connector System:Wire to Wire
ECCN:EAR99
Material Flammability Standard:UL 94-HB
Part Aliases:2103181-2
SKU:AMP2103181-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: