2150899-2

OCEAN-2.0-APPLICATOR-S-180F250FA

Elevate your application process with the OCEAN-2.0 Applicator, designed for precision and efficiency. This advanced tool features a Terminator Type selection of either a 30mm (1.12") Stroke Terminator or a 40mm (1.62") Stroke Terminator, catering to varying project requirements. Operated pneumatically, it ensures seamless and consistent performance. Perfect for connectors and various applications, this tool is a must-have for professionals seeking top-quality results. Rest assured, it complies with RoHS standards, making it a sustainable choice. Upgrade your workspace with the OCEAN-2.0 Applicator and experience enhanced productivity.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Details
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2150899-2
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Pneumatic
SKU:AMP2150899-2
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: