Enhance your connectivity with the CAGE ASSY, featuring a 1X4 configuration for optimal performance. Designed for QSFP28 and zQSFP+ applications, this assembly ensures efficient data transmission at speeds up to 28 Gb/s. Its durable construction, including UL 94V-0 flammability standard and nickel silver cage material, guarantees reliability in standard operating conditions. With through-hole press-fit termination and a tail length of 2.05mm, installation is secure and hassle-free. The included internal/external EMI springs provide protection, while the dual-round lightpipe configuration enhances visibility. RoHS compliant and ECCN EAR99, this assembly meets international standards for environmental responsibility and export control. Ideal for signal applications in a cable-to-board connector system, it offers the perfect solution for high-speed connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Details
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2170746-1
Series:zQSFP+/QSFP28
Mount Type:Board Mount
Termination Method:Through Hole - Press-Fit
Number of Ports:4
Data Interface:QSFP28/56
Data Rate:28 Gb/s
Application:Standard
GPL:J25
Port Matrix Configuration:1 x 4
Tail Length:.081 in, 2.05 mm
Packaging:Box & Tray
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Signal
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.062 in, 1.57 mm
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:X260
EMI and RFI Protection Type:Internal/External EMI Springs
Connector System:Cable-to-Board
Connector Product Type:Cage Assembly
ECCN:EAR99
Cage Type:Ganged
Lightpipe Configuraton:Dual Round
Rear EONs Per Port Column:1
Cage Material:Nickel Silver
Heat Sink Compatible:No
Lightpipe Included:Yes
Enhancements:Standard
Material Flammability Standard:UL 94V-0
Part Aliases:2170746-1
SKU:AMP2170746-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: